
C2220C474J5TACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C474J5TACAUTOTR-ND - Tape & Reel (TR) 399-C2220C474J5TACAUTOCT-ND - Cut Tape (CT) 399-C2220C474J5TACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C474J5TACAUTO |
Description | CAP CER 0.47UF 50V X8G 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X8G 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474J5TACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.45362 | £1,453.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.01000 | £3.01 |
| 10 | £2.14100 | £21.41 |
| 50 | £1.79640 | £89.82 |
| 100 | £1.68990 | £168.99 |
| 500 | £1.50948 | £754.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.46000 | £3.46 |
| 10 | £2.32200 | £23.22 |
| 50 | £1.86100 | £93.05 |
| 100 | £1.71700 | £171.70 |
| 500 | £1.47122 | £735.61 |
| Unit Price without VAT: | £3.01000 |
|---|---|
| Unit Price with VAT: | £3.61200 |

