
C2220C334KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C334KARACAUTOTR-ND - Tape & Reel (TR) 399-C2220C334KARACAUTOCT-ND - Cut Tape (CT) 399-C2220C334KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C334KARACAUTO |
Description | CAP CER 0.33UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.66900 | £6.69 |
| 50 | £0.52940 | £26.47 |
| 100 | £0.48610 | £48.61 |
| 500 | £0.41294 | £206.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39032 | £390.32 |
| 2,000 | £0.37169 | £743.38 |
| 3,000 | £0.36236 | £1,087.08 |
| 5,000 | £0.35202 | £1,760.10 |
| 7,000 | £0.34597 | £2,421.79 |
| 10,000 | £0.34015 | £3,401.50 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

