
C2220C226K3RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C226K3RACTUTR-ND - Tape & Reel (TR) 399-C2220C226K3RACTUCT-ND - Cut Tape (CT) 399-C2220C226K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C226K3RACTU |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C226K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.100" (2.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.33000 | £4.33 |
| 10 | £3.15900 | £31.59 |
| 50 | £2.69040 | £134.52 |
| 100 | £2.54560 | £254.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.30030 | £1,150.15 |
| 1,000 | £2.22431 | £2,224.31 |
| 1,500 | £2.18625 | £3,279.37 |
| 2,500 | £2.14404 | £5,360.10 |
| Unit Price without VAT: | £4.33000 |
|---|---|
| Unit Price with VAT: | £5.19600 |

