
C2220C224KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16814-2-ND - Tape & Reel (TR) 399-16814-1-ND - Cut Tape (CT) 399-16814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C224KBRACAUTO |
Description | CAP CER 2220 220NF 630V X7R 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C224KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.84500 | £8.45 |
| 50 | £0.67680 | £33.84 |
| 100 | £0.62470 | £62.47 |
| 500 | £0.53654 | £268.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50928 | £509.28 |
| 2,000 | £0.48684 | £973.68 |
| 3,000 | £0.47559 | £1,426.77 |
| 5,000 | £0.46313 | £2,315.65 |
| 7,000 | £0.45584 | £3,190.88 |
| 10,000 | £0.44883 | £4,488.30 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

