
C2220C224KBR1C7186 | |
|---|---|
DigiKey Part Number | 399-16891-2-ND - Tape & Reel (TR) 399-16891-1-ND - Cut Tape (CT) 399-16891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C224KBR1C7186 |
Description | CAP CER 0.22UF 630V X7R SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C224KBR1C7186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.71000 | £4.71 |
| 10 | £3.45200 | £34.52 |
| 50 | £2.95060 | £147.53 |
| 100 | £2.79580 | £279.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £2.60443 | £781.33 |
| 600 | £2.51070 | £1,506.42 |
| 900 | £2.46373 | £2,217.36 |
| 1,500 | £2.41169 | £3,617.54 |
| 2,100 | £2.38126 | £5,000.65 |
| 3,000 | £2.35197 | £7,055.91 |
| Unit Price without VAT: | £4.71000 |
|---|---|
| Unit Price with VAT: | £5.65200 |

