C2220C163KGGLC7810 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £4.74616
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £4.75120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £4.27638
Datasheet
0.016 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C163KGGLC7810

DigiKey Part Number
399-C2220C163KGGLC7810TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C163KGGLC7810
Description
CAP 16NF 2000V C0G 2220 LOW LOSS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.016 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.406" L x 0.224" W (10.30mm x 5.70mm)
Height - Seated (Max)
-
Thickness (Max)
0.437" (11.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
525£4.27179£2,242.69
Manufacturers Standard Package
Unit Price without VAT:£4.27179
Unit Price with VAT:£5.12615