


C2220C153KHRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C153KHRACTUTR-ND - Tape & Reel (TR) 399-C2220C153KHRACTUCT-ND - Cut Tape (CT) 399-C2220C153KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C153KHRACTU |
Description | CAP CER 0.015UF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C153KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.09000 | £2.09 |
| 10 | £1.44200 | £14.42 |
| 50 | £1.18420 | £59.21 |
| 100 | £1.10470 | £110.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.97008 | £485.04 |
| 1,000 | £0.92840 | £928.40 |
| 1,500 | £0.90752 | £1,361.28 |
| 2,500 | £0.88438 | £2,210.95 |
| 3,500 | £0.87085 | £3,047.97 |
| 5,000 | £0.85783 | £4,289.15 |
| Unit Price without VAT: | £2.09000 |
|---|---|
| Unit Price with VAT: | £2.50800 |

