1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C122JZGACTU

DigiKey Part Number
399-C2220C122JZGACTUTR-ND - Tape & Reel (TR)
399-C2220C122JZGACTUCT-ND - Cut Tape (CT)
399-C2220C122JZGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C122JZGACTU
Description
CAP CER 1200PF 2500V C0GNP0 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C122JZGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.83000£2.83
10£1.99700£19.97
50£1.66580£83.29
100£1.56330£156.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.38996£694.98
1,000£1.33628£1,336.28
1,500£1.30940£1,964.10
2,500£1.27958£3,198.95
3,500£1.26215£4,417.53
5,000£1.24539£6,226.95
Manufacturers Standard Package
Unit Price without VAT:£2.83000
Unit Price with VAT:£3.39600