
C2220C106K5RALTU | |
|---|---|
DigiKey Part Number | 399-C2220C106K5RALTUTR-ND - Tape & Reel (TR) 399-C2220C106K5RALTUCT-ND - Cut Tape (CT) 399-C2220C106K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C106K5RALTU |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.22000 | £3.22 |
| 10 | £2.29800 | £22.98 |
| 50 | £1.92960 | £96.48 |
| 100 | £1.81580 | £181.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.62324 | £811.62 |
| 1,000 | £1.56359 | £1,563.59 |
| 1,500 | £1.53371 | £2,300.57 |
| 2,500 | £1.50058 | £3,751.45 |
| 3,500 | £1.48121 | £5,184.23 |
| 5,000 | £1.46257 | £7,312.85 |
| Unit Price without VAT: | £3.22000 |
|---|---|
| Unit Price with VAT: | £3.86400 |

