10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C106K5RALTU

DigiKey Part Number
399-C2220C106K5RALTUTR-ND - Tape & Reel (TR)
399-C2220C106K5RALTUCT-ND - Cut Tape (CT)
399-C2220C106K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C106K5RALTU
Description
CAP CER 10UF 50V X7R 2220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C106K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.22000£3.22
10£2.29800£22.98
50£1.92960£96.48
100£1.81580£181.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.62324£811.62
1,000£1.56359£1,563.59
1,500£1.53371£2,300.57
2,500£1.50058£3,751.45
3,500£1.48121£5,184.23
5,000£1.46257£7,312.85
Manufacturers Standard Package
Unit Price without VAT:£3.22000
Unit Price with VAT:£3.86400