10 µF ±10% 25V Ceramic Capacitor X8L SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C106K3N1CAUTO

DigiKey Part Number
399-16890-2-ND - Tape & Reel (TR)
399-16890-1-ND - Cut Tape (CT)
399-16890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C106K3N1CAUTO
Description
CAP CER 10UF 25V X8L SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X8L SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C106K3N1CAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.150" (3.80mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.71000£3.71
10£2.67700£26.77
50£2.26400£113.20
100£2.13600£213.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£1.97807£593.42
600£1.90070£1,140.42
900£1.86196£1,675.76
1,500£1.81901£2,728.51
2,100£1.79390£3,767.19
3,000£1.76973£5,309.19
Manufacturers Standard Package
Unit Price without VAT:£3.71000
Unit Price with VAT:£4.45200