
C2220C105KAR1C7186 | |
|---|---|
DigiKey Part Number | 399-16889-2-ND - Tape & Reel (TR) 399-16889-1-ND - Cut Tape (CT) 399-16889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C105KAR1C7186 |
Description | CAP CER 1UF 250V X7R SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C105KAR1C7186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £2.39147 | £717.44 |
| Unit Price without VAT: | £2.39147 |
|---|---|
| Unit Price with VAT: | £2.86976 |

