
C2220C105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C105K5RACTUTR-ND - Tape & Reel (TR) 399-C2220C105K5RACTUCT-ND - Cut Tape (CT) 399-C2220C105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C105K5RACTU |
Description | CAP CER 1UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C105K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £0.98900 | £9.89 |
| 50 | £0.79720 | £39.86 |
| 100 | £0.73820 | £73.82 |
| 500 | £0.63814 | £319.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.60719 | £607.19 |
| 2,000 | £0.58171 | £1,163.42 |
| 3,000 | £0.56894 | £1,706.82 |
| 5,000 | £0.55479 | £2,773.95 |
| 7,000 | £0.54652 | £3,825.64 |
| 10,000 | £0.53855 | £5,385.50 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

