C2220C105K1R1C7186 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 300
Unit Price: £2.39147
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C105K1R1C7186

DigiKey Part Number
399-16888-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C105K1R1C7186
Description
CAP CER 1UF 100V X7R SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C105K1R1C7186 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.150" (3.80mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£2.34797£704.39
Manufacturers Standard Package
Unit Price without VAT:£2.34797
Unit Price with VAT:£2.81756