
C2220C104KARACTU | |
|---|---|
DigiKey Part Number | 399-20384-2-ND - Tape & Reel (TR) 399-20384-1-ND - Cut Tape (CT) 399-20384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C104KARACTU |
Description | CAP CER 0.1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C104KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.17000 | £2.17 |
| 10 | £1.50000 | £15.00 |
| 50 | £1.23500 | £61.75 |
| 100 | £1.15280 | £115.28 |
| 500 | £1.01394 | £506.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.97095 | £970.95 |
| 2,000 | £0.93554 | £1,871.08 |
| 3,000 | £0.91779 | £2,753.37 |
| 5,000 | £0.89812 | £4,490.60 |
| 7,000 | £0.88662 | £6,206.34 |
| Unit Price without VAT: | £2.17000 |
|---|---|
| Unit Price with VAT: | £2.60400 |

