
C1825C681JHGACTU | |
|---|---|
DigiKey Part Number | 399-C1825C681JHGACTUTR-ND - Tape & Reel (TR) 399-C1825C681JHGACTUCT-ND - Cut Tape (CT) 399-C1825C681JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C681JHGACTU |
Description | CAP CER 680PF 3000V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C681JHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.57000 | £2.57 |
| 10 | £1.79900 | £17.99 |
| 50 | £1.49380 | £74.69 |
| 100 | £1.39920 | £139.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.23930 | £619.65 |
| 1,000 | £1.18978 | £1,189.78 |
| 1,500 | £1.16497 | £1,747.46 |
| 2,500 | £1.13746 | £2,843.65 |
| 3,500 | £1.12138 | £3,924.83 |
| 5,000 | £1.10591 | £5,529.55 |
| Unit Price without VAT: | £2.57000 |
|---|---|
| Unit Price with VAT: | £3.08400 |

