
C1825C474K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C474K1RACTUTR-ND - Tape & Reel (TR) 399-C1825C474K1RACTUCT-ND - Cut Tape (CT) 399-C1825C474K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C474K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.92000 | £1.92 |
| 10 | £1.31700 | £13.17 |
| 50 | £1.07760 | £53.88 |
| 100 | £1.00360 | £100.36 |
| 500 | £0.87842 | £439.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.83969 | £839.69 |
| 2,000 | £0.80778 | £1,615.56 |
| 3,000 | £0.79180 | £2,375.40 |
| 5,000 | £0.77407 | £3,870.35 |
| 7,000 | £0.76371 | £5,345.97 |
| Unit Price without VAT: | £1.92000 |
|---|---|
| Unit Price with VAT: | £2.30400 |

