
C1825C472MGRACTU | |
|---|---|
DigiKey Part Number | 399-C1825C472MGRACTUTR-ND - Tape & Reel (TR) 399-C1825C472MGRACTUCT-ND - Cut Tape (CT) 399-C1825C472MGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C472MGRACTU |
Description | CAP CER 4700PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C472MGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £1.55000 | £15.50 |
| 50 | £1.27800 | £63.90 |
| 100 | £1.19390 | £119.39 |
| 500 | £1.05138 | £525.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.00728 | £1,007.28 |
| 2,000 | £0.97095 | £1,941.90 |
| 3,000 | £0.95274 | £2,858.22 |
| 5,000 | £0.93257 | £4,662.85 |
| 7,000 | £0.92077 | £6,445.39 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

