
C1825C334K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C334K5RACTUTR-ND - Tape & Reel (TR) 399-C1825C334K5RACTUCT-ND - Cut Tape (CT) 399-C1825C334K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C334K5RACTU |
Description | CAP CER 0.33UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C334K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 10 | £1.06900 | £10.69 |
| 50 | £0.86540 | £43.27 |
| 100 | £0.80260 | £80.26 |
| 500 | £0.69614 | £348.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.66319 | £663.19 |
| 2,000 | £0.63608 | £1,272.16 |
| 3,000 | £0.62249 | £1,867.47 |
| 5,000 | £0.60743 | £3,037.15 |
| 7,000 | £0.59863 | £4,190.41 |
| 10,000 | £0.59016 | £5,901.60 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |

