C1825C183K5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: £4.84499
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £4.23643
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £2.19387
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.77640
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.68213
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.73884
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £2.24965
Datasheet
0.018 µF ±10% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C183K5GACTU

DigiKey Part Number
399-C1825C183K5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825C183K5GACTU
Description
CAP CER 0.018UF 50V C0G/NP0 1825
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C183K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.65011£650.11
Manufacturers Standard Package
Unit Price without VAT:£0.65011
Unit Price with VAT:£0.78013