1.5 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C155K5RACTU

DigiKey Part Number
399-C1825C155K5RACTUTR-ND - Tape & Reel (TR)
399-C1825C155K5RACTUCT-ND - Cut Tape (CT)
399-C1825C155K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C155K5RACTU
Description
CAP CER 1.5UF 50V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C155K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.42000£2.42
10£1.68700£16.87
50£1.39600£69.80
100£1.30610£130.61
500£1.15396£576.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.10686£1,106.86
2,000£1.06807£2,136.14
3,000£1.04864£3,145.92
5,000£1.02709£5,135.45
7,000£1.01450£7,101.50
Manufacturers Standard Package
Unit Price without VAT:£2.42000
Unit Price with VAT:£2.90400