
C1825C105J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C105J5RACTUTR-ND - Tape & Reel (TR) 399-C1825C105J5RACTUCT-ND - Cut Tape (CT) 399-C1825C105J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C105J5RACTU |
Description | CAP CER 1UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C105J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.75000 | £2.75 |
| 10 | £1.94000 | £19.40 |
| 50 | £1.61660 | £80.83 |
| 100 | £1.51670 | £151.67 |
| 500 | £1.34758 | £673.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.29520 | £1,295.20 |
| 2,000 | £1.25208 | £2,504.16 |
| 3,000 | £1.23047 | £3,691.41 |
| 5,000 | £1.20650 | £6,032.50 |
| Unit Price without VAT: | £2.75000 |
|---|---|
| Unit Price with VAT: | £3.30000 |

