
C1825C104K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C104K1RACTUTR-ND - Tape & Reel (TR) 399-C1825C104K1RACTUCT-ND - Cut Tape (CT) 399-C1825C104K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C104K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.15800 | £11.58 |
| 50 | £0.94140 | £47.07 |
| 100 | £0.87440 | £87.44 |
| 500 | £0.76098 | £380.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.72590 | £725.90 |
| 2,000 | £0.69701 | £1,394.02 |
| 3,000 | £0.68253 | £2,047.59 |
| 5,000 | £0.66649 | £3,332.45 |
| 7,000 | £0.65710 | £4,599.70 |
| 10,000 | £0.64808 | £6,480.80 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |

