
C1825C103K1GACTU | |
|---|---|
DigiKey Part Number | 399-14740-2-ND - Tape & Reel (TR) 399-14740-1-ND - Cut Tape (CT) 399-14740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C103K1GACTU |
Description | CAP CER 10000PF 100V C0GNP0 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C103K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.22900 | £12.29 |
| 50 | £1.00160 | £50.08 |
| 100 | £0.93130 | £93.13 |
| 500 | £0.81254 | £406.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.77579 | £775.79 |
| 2,000 | £0.74552 | £1,491.04 |
| 3,000 | £0.74198 | £2,225.94 |
| 5,000 | £0.69424 | £3,471.20 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

