
C1825C103J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1825C103J5GACTUTR-ND - Tape & Reel (TR) 399-C1825C103J5GACTUCT-ND - Cut Tape (CT) 399-C1825C103J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C103J5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C103J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.13400 | £11.34 |
| 50 | £0.92100 | £46.05 |
| 100 | £0.85530 | £85.53 |
| 500 | £0.74406 | £372.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.70963 | £709.63 |
| 2,000 | £0.68127 | £1,362.54 |
| 3,000 | £0.66706 | £2,001.18 |
| 5,000 | £0.65131 | £3,256.55 |
| 7,000 | £0.64210 | £4,494.70 |
| 10,000 | £0.63324 | £6,332.40 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

