1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812Y105K1RACAUTO

DigiKey Part Number
399-C1812Y105K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1812Y105K1RACAUTOCT-ND - Cut Tape (CT)
399-C1812Y105K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812Y105K1RACAUTO
Description
CAP CER 1812 1F 100VDC X7R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,047
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.95000£0.95
10£0.61600£6.16
50£0.48500£24.25
100£0.44450£44.45
500£0.37626£188.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.35517£355.17
2,000£0.33780£675.60
3,000£0.32910£987.30
5,000£0.31946£1,597.30
7,000£0.31382£2,196.74
10,000£0.30840£3,084.00
Manufacturers Standard Package
Unit Price without VAT:£0.95000
Unit Price with VAT:£1.14000