
C1812X942KZRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X942KZRLCAUTOTR-ND - Tape & Reel (TR) 399-C1812X942KZRLCAUTOCT-ND - Cut Tape (CT) 399-C1812X942KZRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X942KZRLCAUTO |
Description | CAP CER 9400PF 2.5KV X7R 1812 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9400 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X942KZRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.65000 | £2.65 |
| 10 | £1.86400 | £18.64 |
| 50 | £1.55000 | £77.50 |
| 100 | £1.45320 | £145.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.37345 | £274.69 |
| 400 | £1.30780 | £523.12 |
| 600 | £1.27490 | £764.94 |
| 1,000 | £1.23846 | £1,238.46 |
| 1,400 | £1.21715 | £1,704.01 |
| 2,000 | £1.19665 | £2,393.30 |
| Unit Price without VAT: | £2.65000 |
|---|---|
| Unit Price with VAT: | £3.18000 |

