C1812X664KCRLC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 181
Unit Price: £2.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.93666
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.06564
Datasheet
0.66 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X664KCRLC7210

DigiKey Part Number
399-C1812X664KCRLC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X664KCRLC7210
Description
CAP CER 0.66UF 500V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.66 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.177" (4.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.93666£936.66
Manufacturers Standard Package
Unit Price without VAT:£0.93666
Unit Price with VAT:£1.12399