0.47 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X474K2RACAUTO

DigiKey Part Number
399-C1812X474K2RACAUTOTR-ND - Tape & Reel (TR)
399-C1812X474K2RACAUTOCT-ND - Cut Tape (CT)
399-C1812X474K2RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X474K2RACAUTO
Description
CAP CER 0.47UF 200V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X474K2RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.13000£1.13
10£0.74500£7.45
50£0.59200£29.60
100£0.54490£54.49
500£0.46536£232.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.44075£440.75
2,000£0.42049£840.98
3,000£0.41034£1,231.02
5,000£0.39909£1,995.45
7,000£0.39252£2,747.64
10,000£0.38619£3,861.90
Manufacturers Standard Package
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600