470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X471KGRACTU

DigiKey Part Number
399-C1812X471KGRACTUTR-ND - Tape & Reel (TR)
399-C1812X471KGRACTUCT-ND - Cut Tape (CT)
399-C1812X471KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X471KGRACTU
Description
CAP CER 470PF 2KV X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X471KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,067
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.97000£1.97
10£1.35600£13.56
50£1.11120£55.56
100£1.03550£103.55
500£0.90744£453.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.86779£867.79
2,000£0.83515£1,670.30
3,000£0.81879£2,456.37
5,000£0.80065£4,003.25
7,000£0.79005£5,530.35
Manufacturers Standard Package
Unit Price without VAT:£1.97000
Unit Price with VAT:£2.36400