
C1812X335K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-13379-2-ND - Tape & Reel (TR) 399-13379-1-ND - Cut Tape (CT) 399-13379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X335K1RACAUTO |
Description | CAP CER 3.3UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X335K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.80800 | £8.08 |
| 50 | £0.64520 | £32.26 |
| 100 | £0.59480 | £59.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.50986 | £254.93 |
| 1,000 | £0.48358 | £483.58 |
| 1,500 | £0.47041 | £705.62 |
| 2,500 | £0.45582 | £1,139.55 |
| 3,500 | £0.44729 | £1,565.52 |
| 5,000 | £0.43909 | £2,195.45 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

