
C1812X304KBRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X304KBRLCAUTOTR-ND - Tape & Reel (TR) 399-C1812X304KBRLCAUTOCT-ND - Cut Tape (CT) 399-C1812X304KBRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X304KBRLCAUTO |
Description | CAP CER 0.3UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X304KBRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.46000 | £2.46 |
| 10 | £1.72100 | £17.21 |
| 50 | £1.42600 | £71.30 |
| 100 | £1.33480 | £133.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.18066 | £590.33 |
| 1,000 | £1.13294 | £1,132.94 |
| 1,500 | £1.10903 | £1,663.54 |
| 2,500 | £1.08251 | £2,706.28 |
| 3,500 | £1.06701 | £3,734.53 |
| 5,000 | £1.05210 | £5,260.50 |
| Unit Price without VAT: | £2.46000 |
|---|---|
| Unit Price with VAT: | £2.95200 |

