2400 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X242KHRLCAUTO

DigiKey Part Number
399-C1812X242KHRLCAUTOTR-ND - Tape & Reel (TR)
399-C1812X242KHRLCAUTOCT-ND - Cut Tape (CT)
399-C1812X242KHRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X242KHRLCAUTO
Description
CAP CER 2400PF 3KV X7R 1812
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2400 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X242KHRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.150" (3.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.42000£3.42
10£2.44600£24.46
50£2.06020£103.01
100£1.94080£194.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.73884£869.42
1,000£1.67628£1,676.28
1,500£1.64493£2,467.39
2,500£1.61018£4,025.45
3,500£1.58985£5,564.48
Manufacturers Standard Package
Unit Price without VAT:£3.42000
Unit Price with VAT:£4.10400