
C1812X225K1RACTU | |
|---|---|
DigiKey Part Number | 399-16352-2-ND - Tape & Reel (TR) 399-16352-1-ND - Cut Tape (CT) 399-16352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X225K1RACTU |
Description | CAP CER 2.2UF 100V X7R 1812 10% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X225K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.71500 | £7.15 |
| 50 | £0.56720 | £28.36 |
| 100 | £0.52160 | £52.16 |
| 500 | £0.44462 | £222.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42082 | £420.82 |
| 2,000 | £0.40122 | £802.44 |
| 3,000 | £0.39140 | £1,174.20 |
| 5,000 | £0.38051 | £1,902.55 |
| 7,000 | £0.37415 | £2,619.05 |
| 10,000 | £0.36803 | £3,680.30 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

