2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X225K1RACAUTO

DigiKey Part Number
399-C1812X225K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1812X225K1RACAUTOCT-ND - Cut Tape (CT)
399-C1812X225K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X225K1RACAUTO
Description
CAP CER 2.2UF 100V X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X225K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.10000£1.10
10£0.72300£7.23
50£0.57420£28.71
100£0.52830£52.83
500£0.45056£225.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.42652£426.52
2,000£0.40673£813.46
3,000£0.39682£1,190.46
5,000£0.38583£1,929.15
7,000£0.37940£2,655.80
10,000£0.37322£3,732.20
Manufacturers Standard Package
Unit Price without VAT:£1.10000
Unit Price with VAT:£1.32000