
C1812X153KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X153KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1812X153KDRACAUTOCT-ND - Cut Tape (CT) 399-C1812X153KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X153KDRACAUTO |
Description | CAP CER 0.015UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X153KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.26800 | £12.68 |
| 50 | £1.03520 | £51.76 |
| 100 | £0.96340 | £96.34 |
| 500 | £0.84190 | £420.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.80431 | £804.31 |
| 2,000 | £0.77335 | £1,546.70 |
| 3,000 | £0.75784 | £2,273.52 |
| 5,000 | £0.74064 | £3,703.20 |
| 7,000 | £0.73059 | £5,114.13 |
| 10,000 | £0.72092 | £7,209.20 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

