
C1812H224J5GAFT050 | |
|---|---|
DigiKey Part Number | 399-13430-2-ND - Tape & Reel (TR) 399-13430-1-ND - Cut Tape (CT) 399-13430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812H224J5GAFT050 |
Description | CAP CER 0.22UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812H224J5GAFT050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.34000 | £57.34 |
| 10 | £48.94900 | £489.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £45.58800 | £2,279.40 |
| 100 | £44.54600 | £4,454.60 |
| 150 | £44.02400 | £6,603.60 |
| Unit Price without VAT: | £57.34000 |
|---|---|
| Unit Price with VAT: | £68.80800 |


