0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C683J1GACAUTO

DigiKey Part Number
399-C1812C683J1GACAUTOTR-ND - Tape & Reel (TR)
399-C1812C683J1GACAUTOCT-ND - Cut Tape (CT)
399-C1812C683J1GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C683J1GACAUTO
Description
CAP CER 0.068UF 100V C0G 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C683J1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.82000£1.82
10£1.24800£12.48
50£1.01820£50.91
100£0.94710£94.71
500£0.82684£413.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.78960£789.60
2,000£0.75896£1,517.92
3,000£0.74360£2,230.80
5,000£0.72658£3,632.90
7,000£0.71663£5,016.41
10,000£0.70705£7,070.50
Manufacturers Standard Package
Unit Price without VAT:£1.82000
Unit Price with VAT:£2.18400