
C1812C680JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C680JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C680JCGACTUCT-ND - Cut Tape (CT) 399-C1812C680JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C680JCGACTU |
Description | CAP CER 68PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C680JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 10 | £0.99700 | £9.97 |
| 50 | £0.80600 | £40.30 |
| 100 | £0.74720 | £74.72 |
| 500 | £0.64754 | £323.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.61671 | £616.71 |
| 2,000 | £0.59131 | £1,182.62 |
| 3,000 | £0.57859 | £1,735.77 |
| 5,000 | £0.56449 | £2,822.45 |
| 7,000 | £0.55624 | £3,893.68 |
| 10,000 | £0.54831 | £5,483.10 |
| 12,000 | £0.54455 | £6,534.60 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

