
C1812C562J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C562J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C562J5GACTUCT-ND - Cut Tape (CT) 399-C1812C562J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C562J5GACTU |
Description | CAP CER 5600PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C562J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.70000 | £7.00 |
| 50 | £0.55500 | £27.75 |
| 100 | £0.51030 | £51.03 |
| 500 | £0.43454 | £217.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41111 | £411.11 |
| 2,000 | £0.39184 | £783.68 |
| 3,000 | £0.38218 | £1,146.54 |
| 5,000 | £0.37147 | £1,857.35 |
| 7,000 | £0.36521 | £2,556.47 |
| 10,000 | £0.35919 | £3,591.90 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

