4.7 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C475M5RACTU

DigiKey Part Number
399-C1812C475M5RACTUTR-ND - Tape & Reel (TR)
399-C1812C475M5RACTUCT-ND - Cut Tape (CT)
399-C1812C475M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C475M5RACTU
Description
CAP CER 4.7UF 50V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C475M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,486
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.76000£0.76
10£0.48300£4.83
50£0.37540£18.77
100£0.34230£34.23
500£0.28640£143.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.26910£269.10
2,000£0.25488£509.76
3,000£0.24774£743.22
5,000£0.23985£1,199.25
7,000£0.23523£1,646.61
10,000£0.23079£2,307.90
Manufacturers Standard Package
Unit Price without VAT:£0.76000
Unit Price with VAT:£0.91200