
C1812C474MAR2C7186 | |
|---|---|
DigiKey Part Number | 399-5810-2-ND - Tape & Reel (TR) 399-5810-1-ND - Cut Tape (CT) 399-5810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474MAR2C7186 |
Description | CAP CER 0.47UF 250V X7R SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474MAR2C7186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.69000 | £3.69 |
| 10 | £2.65900 | £26.59 |
| 50 | £2.24660 | £112.33 |
| 100 | £2.11920 | £211.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.92785 | £771.14 |
| 800 | £1.85673 | £1,485.38 |
| 1,200 | £1.82110 | £2,185.32 |
| 2,000 | £1.78158 | £3,563.16 |
| 2,800 | £1.75848 | £4,923.74 |
| 4,000 | £1.73625 | £6,945.00 |
| Unit Price without VAT: | £3.69000 |
|---|---|
| Unit Price with VAT: | £4.42800 |

