0.047 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C473K1RACTU

DigiKey Part Number
399-C1812C473K1RACTUTR-ND - Tape & Reel (TR)
399-C1812C473K1RACTUCT-ND - Cut Tape (CT)
399-C1812C473K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C473K1RACTU
Description
CAP CER 0.047UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C473K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,077
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.42600£4.26
50£0.32900£16.45
100£0.29910£29.91
500£0.24856£124.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.23294£232.94
2,000£0.22009£440.18
3,000£0.21366£640.98
5,000£0.20652£1,032.60
7,000£0.20235£1,416.45
10,000£0.19834£1,983.40
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400