
C1812C471KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-16790-2-ND - Tape & Reel (TR) 399-16790-1-ND - Cut Tape (CT) 399-16790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C471KGRACAUTO |
Description | CAP CER 1812 470PF 2000V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C471KGRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 10 | £0.98000 | £9.80 |
| 50 | £0.79040 | £39.52 |
| 100 | £0.73170 | £73.17 |
| 500 | £0.63232 | £316.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.60157 | £601.57 |
| 2,000 | £0.57626 | £1,152.52 |
| 3,000 | £0.56357 | £1,690.71 |
| 5,000 | £0.54952 | £2,747.60 |
| 7,000 | £0.54129 | £3,789.03 |
| 10,000 | £0.53338 | £5,333.80 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |

