
C1812C471JZGACAUTO | |
|---|---|
DigiKey Part Number | 399-16789-2-ND - Tape & Reel (TR) 399-16789-1-ND - Cut Tape (CT) 399-16789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C471JZGACAUTO |
Description | CAP CER 1812 470PF 2500V C0G 5% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C471JZGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.95000 | £1.95 |
| 10 | £1.33800 | £13.38 |
| 50 | £1.09540 | £54.77 |
| 100 | £1.02060 | £102.06 |
| 500 | £0.89384 | £446.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.85462 | £854.62 |
| 2,000 | £0.82232 | £1,644.64 |
| 3,000 | £0.80613 | £2,418.39 |
| 5,000 | £0.78819 | £3,940.95 |
| 7,000 | £0.77770 | £5,443.90 |
| Unit Price without VAT: | £1.95000 |
|---|---|
| Unit Price with VAT: | £2.34000 |

