0.033 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C333K5RACTU

DigiKey Part Number
399-C1812C333K5RACTUTR-ND - Tape & Reel (TR)
399-C1812C333K5RACTUCT-ND - Cut Tape (CT)
399-C1812C333K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C333K5RACTU
Description
CAP CER 0.033UF 50V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C333K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.31600£3.16
50£0.24000£12.00
100£0.21680£21.68
500£0.17752£88.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.16538£165.38
2,000£0.15540£310.80
3,000£0.15040£451.20
5,000£0.14486£724.30
7,000£0.14162£991.34
10,000£0.13850£1,385.00
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200