
C1812C272KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C272KGRACAUTOTR-ND - Tape & Reel (TR) 399-C1812C272KGRACAUTOCT-ND - Cut Tape (CT) 399-C1812C272KGRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C272KGRACAUTO |
Description | CAP CER 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C272KGRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £0.99200 | £9.92 |
| 50 | £0.79960 | £39.98 |
| 100 | £0.74020 | £74.02 |
| 500 | £0.64000 | £320.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.60899 | £608.99 |
| 2,000 | £0.58345 | £1,166.90 |
| 3,000 | £0.57066 | £1,711.98 |
| 5,000 | £0.55648 | £2,782.40 |
| 7,000 | £0.54819 | £3,837.33 |
| 10,000 | £0.54021 | £5,402.10 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

