
C1812C225J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C225J3RACTUTR-ND - Tape & Reel (TR) 399-C1812C225J3RACTUCT-ND - Cut Tape (CT) 399-C1812C225J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C225J3RACTU |
Description | CAP CER 2.2UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C225J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 10 | £1.73600 | £17.36 |
| 50 | £1.43940 | £71.97 |
| 100 | £1.34770 | £134.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.19248 | £596.24 |
| 1,000 | £1.14441 | £1,144.41 |
| 1,500 | £1.12033 | £1,680.50 |
| 2,500 | £1.09364 | £2,734.10 |
| 3,500 | £1.07803 | £3,773.11 |
| 5,000 | £1.06300 | £5,315.00 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |

