
C1812C224K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C224K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1812C224K2RACAUTOCT-ND - Cut Tape (CT) 399-C1812C224K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224K2RACAUTO |
Description | CAP CER 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.57000 | £5.70 |
| 50 | £0.44660 | £22.33 |
| 100 | £0.40870 | £40.87 |
| 500 | £0.34448 | £172.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32464 | £324.64 |
| 2,000 | £0.30832 | £616.64 |
| 3,000 | £0.30013 | £900.39 |
| 5,000 | £0.29107 | £1,455.35 |
| 7,000 | £0.28577 | £2,000.39 |
| 10,000 | £0.28067 | £2,806.70 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

