
C1812C222KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-16783-2-ND - Tape & Reel (TR) 399-16783-1-ND - Cut Tape (CT) 399-16783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C222KGRACAUTO |
Description | CAP CER 1812 2.2NF 2000V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C222KGRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £0.99000 | £9.90 |
| 50 | £0.79840 | £39.92 |
| 100 | £0.73910 | £73.91 |
| 500 | £0.63896 | £319.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.60798 | £607.98 |
| 2,000 | £0.58247 | £1,164.94 |
| 3,000 | £0.56969 | £1,709.07 |
| 5,000 | £0.55553 | £2,777.65 |
| 7,000 | £0.54724 | £3,830.68 |
| 10,000 | £0.53928 | £5,392.80 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

